ECS-480-20-33-DU-TR | |
---|---|
DigiKey Part Number | XC1830TR-ND - Tape & Reel (TR) XC1830CT-ND - Cut Tape (CT) XC1830DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-20-33-DU-TR |
Description | CRYSTAL 48.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±50ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-480-20-33-DU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.84000 | $0.84 |
10 | $0.73300 | $7.33 |
50 | $0.66500 | $33.25 |
100 | $0.63740 | $63.74 |
500 | $0.62008 | $310.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.62499 | $624.99 |
2,000 | $0.53957 | $1,079.14 |
3,000 | $0.49057 | $1,471.71 |
5,000 | $0.48151 | $2,407.55 |