ECS-480-8-33B2Q-JVY-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-480-8-33B2Q-JVY-TR3TR-ND - Tape & Reel (TR) 50-ECS-480-8-33B2Q-JVY-TR3CT-ND - Cut Tape (CT) 50-ECS-480-8-33B2Q-JVY-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-480-8-33B2Q-JVY-TR3 |
Description | CRYSTAL 48.000 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 8pF 35 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 48 MHz | |
Frequency Stability | ±150ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 35 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 150°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.36000 | $0.36 |
10 | $0.31000 | $3.10 |
50 | $0.28060 | $14.03 |
100 | $0.26900 | $26.90 |
500 | $0.24390 | $121.95 |
1,000 | $0.23382 | $233.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.21867 | $656.01 |
6,000 | $0.20963 | $1,257.78 |
9,000 | $0.20112 | $1,810.08 |
15,000 | $0.19717 | $2,957.55 |
21,000 | $0.19423 | $4,078.83 |
30,000 | $0.19006 | $5,701.80 |