ECS-CTP-20.00-10-TR

DigiKey Part Number
50-ECS-CTP-20.00-10-TR-ND - Tape & Reel (TR)
50-ECS-CTP-20.00-10-TRCT-ND - Cut Tape (CT)
50-ECS-CTP-20.00-10-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-CTP-20.00-10-TR
Description
CERAMIC RES 20.00MHZ 10PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
20 MHz Ceramic Resonator Built in Capacitor 10 pF ±0.3% 60 Ohms -40°C ~ 85°C Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ECS Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Ceramic
Frequency
20 MHz
Frequency Stability
±0.3%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
10 pF
Impedance
60 Ohms
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
3-SMD, No Lead
Size / Dimension
0.236" L x 0.118" W (6.00mm x 3.00mm)
Height
0.071" (1.80mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.82200$8.22
50$0.74500$37.25
100$0.71410$71.41
500$0.64736$323.68
1,000$0.62059$620.59
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.54207$2,168.28
8,000$0.49493$3,959.44
12,000$0.49350$5,922.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.