140-510-210-011

DigiKey Part Number
151-140-510-210-011-ND
Manufacturer
Manufacturer Product Number
140-510-210-011
Description
CONN RCPT HSG 10POS 2.00MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
140-510-210-011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Detent Lock
Color
Natural
Features
Polarizing Key
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-25°C ~ 85°C
Note
Contacts Not Included
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.07300$0.73
25$0.06560$1.64
50$0.06060$3.03
100$0.05580$5.58
300$0.04910$14.73
500$0.04630$23.15
1,000$0.04279$42.79
2,500$0.03864$96.60
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.