687A14140601100 | |
---|---|
DigiKey Part Number | 151-687A14140601100-ND |
Manufacturer | |
Manufacturer Product Number | 687A14140601100 |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Rectangular 14 pos Magnetic Connector to Cable 14 Line 3.28' (1.00m) 39.4" |
Datasheet | Datasheet |
EDA/CAD Models | 687A14140601100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Rectangular 14 pos Magnetic Connector to Cable | |
Number of Lines | 14 | |
Cable Length - Unexposed | 3.28' (1.00m) 39.4" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $80.07470 | $8,007.47 |