687J0421051110A | |
---|---|
DigiKey Part Number | 151-687J0421051110A-ND |
Manufacturer | |
Manufacturer Product Number | 687J0421051110A |
Description | POGO CONTACT MAGNETIC MALE CABLE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Cable Rectangular 4 pos Magnetic Connector to Cable 4 Line 0.16' (0.05m) 1.97" |
Datasheet | Datasheet |
EDA/CAD Models | 687J0421051110A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Rectangular 4 pos Magnetic Connector to Cable | |
Number of Lines | 4 | |
Cable Length - Unexposed | 0.16' (0.05m) 1.97" | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $12.31090 | $1,231.09 |