ED-CM4IO-01SD-C | |
---|---|
DigiKey Part Number | 4555-ED-CM4IO-01SD-C-ND |
Manufacturer | |
Manufacturer Product Number | ED-CM4IO-01SD-C |
Description | SBC 1.5GHZ 4 CORE With 32G SD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 1.5GHz 4 Core 1GB/0GB RAM Raspberry Pi CM4 # CM40010SD: ARM Cortex-A72 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Processor | Raspberry Pi CM4 # CM40010SD: ARM Cortex-A72 | |
Speed | 1.5GHz | |
Number of Cores | 4 | |
Power (Watts) | - | |
Cooling Type | Fan | |
Size / Dimension | 6.752" x 4.311" (171.50mm x 109.50mm) | |
Form Factor | - | |
Expansion Site/Bus | CSI, DSI, PCIe | |
RAM Capacity/Installed | 1GB/0GB | |
Storage Interface | microSD | |
Video Outputs | HDMI | |
Ethernet | 10/100/1000 Mbps (1) | |
USB | USB 2.0 (2) | |
Digital I/O Lines | - | |
Analog Input:Output | - | |
Watchdog Timer | No | |
Contents | - | |
Operating Temperature | -25°C ~ 50°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $104.00000 | $104.00 |