WLM-LED-ABS-12V-041036 | |
---|---|
DigiKey Part Number | 3710-WLM-LED-ABS-12V-041036-ND |
Manufacturer | |
Manufacturer Product Number | WLM-LED-ABS-12V-041036 |
Description | LED MODULE 12VDC 1.40W 160 |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Edgelight LLC | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 6500K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 144lm (Typ) | |
Current - Test | - | |
Temperature - Test | 65°C | |
Voltage - Forward (Vf) (Typ) | 12V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 160° | |
Features | IP67 | |
Size / Dimension | 41.00mm L x 36.00mm W | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |