73 | |
---|---|
DigiKey Part Number | 3845-73-ND |
Manufacturer | Eiko |
Manufacturer Product Number | 73 |
Description | LAMP, WEDGE T1-3/4 14.0V .08A .3 |
Customer Reference | |
Detailed Description | Lamp 14V Round with Domed Top T-1 3/4 Wedge |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eiko | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Color | - | |
Voltage Rating | 14V | |
Lens Style | Round with Domed Top | |
Lens Size | T-1 3/4 | |
Lead Style | Wedge |