HK500T09 | |
---|---|
DigiKey Part Number | 5624-HK500T09-ND |
Manufacturer | ELECTROHMS |
Manufacturer Product Number | HK500T09 |
Description | 500 Amps rated Split core Hall e |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Hall Effect Bidirectional Module, Single Pass Through |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 20kHz | |
Linearity | ±1% | |
Accuracy | ±2% | |
Voltage - Supply | ±15V | |
Response Time | 3µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -25°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module, Single Pass Through | |
Supplier Device Package | - |

Quantity | Unit Price | Ext Price |
---|---|---|
200 | $25.00000 | $5,000.00 |