411761 | |
---|---|
DigiKey Part Number | 4175-411761-ND |
Manufacturer | |
Manufacturer Product Number | 411761 |
Description | DVA.2, RUBBER BUFFERS, STEEL BAS |
Customer Reference | |
Detailed Description | Foot Cylindrical, Recessed Center 0.591" Dia (15.00mm) Rubber Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elesa USA Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Foot | |
Shape | Cylindrical, Recessed Center | |
Color | Black | |
Size / Dimension | 0.591" Dia (15.00mm) | |
Thickness | 0.591" (15.00mm) | |
Material | Rubber | |
Hardness | 55 Shore A | |
Form | - | |
Mounting Type | Threaded Stud |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.85000 | $0.85 |