B25-8R | |
---|---|
DigiKey Part Number | 4388-B25-8R-ND |
Manufacturer | |
Manufacturer Product Number | B25-8R |
Description | CONN RING 25 MM M8, 4AWG 5/16" |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 4 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | 0.059" (1.50mm) | |
Width - Outer Edges | 0.629" (15.97mm) | |
Length - Overall | 1.299" (33.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | DIN 46234 | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $1.82810 | $182.81 |