B2532R | |
---|---|
DigiKey Part Number | 4388-B2532R-ND |
Manufacturer | |
Manufacturer Product Number | B2532R |
Description | CONN RING 1.5-2.5MM2 M3, 14AWG |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 1.5 ~ 2.5mm² Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Elpress Inc. | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M3 Stud | |
Thickness | 0.031" (0.80mm) | |
Width - Outer Edges | 0.236" (6.00mm) | |
Length - Overall | 0.591" (15.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 1.5 ~ 2.5mm² | |
Insulation | Non-Insulated | |
Features | Brazed Seam | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin |

Quantity | Unit Price | Ext Price |
---|---|---|
400 | $0.24620 | $98.48 |