MK-0028 | |
---|---|
DigiKey Part Number | 3743-MK-0028-ND |
Manufacturer | |
Manufacturer Product Number | MK-0028 |
Description | MAGNET 0.750"LX0.500"WX0.250"H |
Customer Reference | |
Detailed Description | Magnet Neodymium N42 0.750" L x 0.500" W x 0.250" H (19.05mm x 12.70mm x 6.35mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | eneflux armtek magnetics inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Rectangular | |
Material | Neodymium | |
Finish | Nickel (Ni) | |
Grade | N42 | |
Size | 0.750" L x 0.500" W x 0.250" H (19.05mm x 12.70mm x 6.35mm) | |
Operating Temperature | 120°C |