6A-181WP05-127 | |
---|---|
DigiKey Part Number | 3209-6A-181WP05-127-ND |
Manufacturer | |
Manufacturer Product Number | 6A-181WP05-127 |
Description | AC/DC WALL MOUNT ADAPTER 5V |
Customer Reference | |
Detailed Description | 5V AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Included) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ENG ELECTRIC CO., LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount (Class II) | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 3A | |
No Load Power Consumption | 100mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 39.4" (1.00m) | |
Input Connector | Multi-Blade | |
Size / Dimension | 2.90" L x 1.71" W x 1.39" H (74.0mm x 43.5mm x 35.3mm) | |
Approval Agency | AS/NZS, BIS, BSMI, CB, CCC, CSA, FCC, IEC, KC, PSE, RCM, UKCA, UL | |
Standard Number | 60950-1; 62368-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.00000 | $20.00 |
10 | $19.00000 | $190.00 |
180 | $15.65000 | $2,817.00 |
540 | $14.20000 | $7,668.00 |