B57211P0250M351 | |
---|---|
DigiKey Part Number | 495-B57211P0250M351TR-ND - Tape & Reel (TR) 495-B57211P0250M351CT-ND - Cut Tape (CT) 495-B57211P0250M351DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B57211P0250M351 |
Description | ICL 25 OHM 20% 2.5A 13MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 25 Ohms ±20% 2.5 A 0.512" (13.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57211P0250M351 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
R @ 25°C | 25 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2.5 A | |
R @ Current | 487 mOhms | |
Diameter | 0.512" (13.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
5 | $0.88800 | $4.44 |
10 | $0.82100 | $8.21 |
50 | $0.68400 | $34.20 |
100 | $0.63210 | $63.21 |
250 | $0.56936 | $142.34 |
500 | $0.52586 | $262.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.41279 | $619.18 |
3,000 | $0.38080 | $1,142.40 |
4,500 | $0.37538 | $1,689.21 |