B57213P0160M301 | |
---|---|
DigiKey Part Number | 495-6664-ND |
Manufacturer | |
Manufacturer Product Number | B57213P0160M301 |
Description | ICL 16 OHM 20% 4A 14.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 4 A 0.571" (14.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | B57213P0160M301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
R @ Current | 197 mOhms | |
Diameter | 0.571" (14.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, UL, VDE |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.98000 | $0.98 |
5 | $0.81800 | $4.09 |
10 | $0.75600 | $7.56 |
50 | $0.62960 | $31.48 |
100 | $0.58180 | $58.18 |
250 | $0.52404 | $131.01 |
500 | $0.48398 | $241.99 |
1,000 | $0.44683 | $446.83 |
5,000 | $0.39375 | $1,968.75 |