B59771C0120A070 | |
---|---|
DigiKey Part Number | 495-76144-ND |
Manufacturer | |
Manufacturer Product Number | B59771C0120A070 |
Description | SENSOR PTC 120OHM 25% DISC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 120 Ohms Disc, 13mm Dia x 7.5mm W |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 120 Ohms | |
Resistance Tolerance | ±25% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | Disc, 13mm Dia x 7.5mm W | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.88000 | $1.88 |
5 | $1.56400 | $7.82 |
10 | $1.44500 | $14.45 |
50 | $1.20400 | $60.20 |
100 | $1.11250 | $111.25 |
250 | $1.00164 | $250.41 |
500 | $0.92476 | $462.38 |
1,000 | $0.90162 | $901.62 |