B64290L0674X049 | |
---|---|
DigiKey Part Number | 495-B64290L0674X049-ND |
Manufacturer | |
Manufacturer Product Number | B64290L0674X049 |
Description | R36/23/15 N49 TOROID |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Epoxy N49 Ferrite Core Toroid Type Length Width Diameter Height |
Datasheet | Datasheet |
EDA/CAD Models | B64290L0674X049 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | N49 | |
Diameter | - | |
Inductance Factor (Al) | 1.3 µH | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 1500 | |
Finish | Epoxy | |
Height | - | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $3.62743 | $1,088.23 |