B66317G0400X187 | |
---|---|
DigiKey Part Number | B66317G0400X187-ND |
Manufacturer | |
Manufacturer Product Number | B66317G0400X187 |
Description | FERRITE CORE E N87 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Uncoated N87 Ferrite Core E Type 0.984" (25.00mm) Length 0.295" (7.50mm) Width Diameter 0.504" (12.80mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66317G0400X187 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | E 25 x 13 x 7 | |
Material | N87 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2200 | |
Core Factor (ΣI/A) mm⁻¹ | 1.1 | |
Effective Length (le) mm | 57.5 | |
Effective Area (Ae) mm² | 52.5 | |
Minimum Core Cross Section (Amin) mm² | 51.5 | |
Effective Magnetic Volume (Ve) mm³ | 3020.0 | |
Finish | Uncoated | |
Height | 0.504" (12.80mm) | |
Length | 0.984" (25.00mm) | |
Width | 0.295" (7.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
3,600 | $0.32275 | $1,161.90 |