B66319G0340X127 | |
---|---|
DigiKey Part Number | 495-B66319G0340X127-ND |
Manufacturer | |
Manufacturer Product Number | B66319G0340X127 |
Description | E30/15/7 N27 GAP 0.34 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Uncoated N27 Ferrite Core Type 1.181" (30.00mm) Length 0.287" (7.30mm) Width Diameter 0.598" (15.20mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Supplier Device Package | E 30 x 15 x 7 | |
Material | N27 | |
Diameter | - | |
Tolerance | - | |
Gap | Gapped | |
Initial Permeability (µi) | 2000 | |
Core Factor (ΣI/A) mm⁻¹ | 1.12 | |
Effective Length (le) mm | 67.0 | |
Effective Area (Ae) mm² | 60.0 | |
Minimum Core Cross Section (Amin) mm² | 49.0 | |
Effective Magnetic Volume (Ve) mm³ | 4000.0 | |
Finish | Uncoated | |
Height | 0.598" (15.20mm) | |
Length | 1.181" (30.00mm) | |
Width | 0.287" (7.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.90600 | $9.06 |
25 | $0.77720 | $19.43 |
40 | $0.71650 | $28.66 |
80 | $0.63288 | $50.63 |
230 | $0.51783 | $119.10 |
850 | $0.49162 | $417.88 |