B66397Q0400K195 | |
---|---|
DigiKey Part Number | 495-B66397Q0400K195-ND |
Manufacturer | |
Manufacturer Product Number | B66397Q0400K195 |
Description | FERRITE CORE ETD 400NH N95 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Uncoated N95 Ferrite Core ETD Type 2.354" (59.80mm) Length 0.870" (22.10mm) Width Diameter 0.870" (22.10mm) Height |
Datasheet | Datasheet |
EDA/CAD Models | B66397Q0400K195 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Core Type | ETD | |
Supplier Device Package | ETD 59 x 31 x 22 | |
Material | N95 | |
Diameter | - | |
Inductance Factor (Al) | 400 nH | |
Tolerance | ±10% | |
Gap | Distributed Gapped | |
Core Factor (ΣI/A) mm⁻¹ | 0.38 | |
Effective Length (le) mm | 139.0 | |
Effective Area (Ae) mm² | 368.0 | |
Minimum Core Cross Section (Amin) mm² | 368.0 | |
Effective Magnetic Volume (Ve) mm³ | 51200.0 | |
Finish | Uncoated | |
Height | 0.870" (22.10mm) | |
Length | 2.354" (59.80mm) | |
Width | 0.870" (22.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.59000 | $14.59 |
10 | $9.69600 | $96.96 |
40 | $8.42125 | $336.85 |