B72225S4551K101 | |
---|---|
DigiKey Part Number | 495-77321-ND |
Manufacturer | |
Manufacturer Product Number | B72225S4551K101 |
Description | VARISTOR 910V 20KA DISC 27.5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 910 V 20 kA Varistor 1 Circuit Through Hole Disc 27.5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72225S4551K101 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 550 V | |
Maximum DC Volts | 745 V | |
Varistor Voltage (Min) | 819 V | |
Varistor Voltage (Typ) | 910 V | |
Varistor Voltage (Max) | 1.001 kV | |
Current - Surge | 20 kA | |
Energy | 780J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1500 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 27.5mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.01000 | $4.01 |
10 | $3.60000 | $36.00 |
25 | $3.40320 | $85.08 |
100 | $2.94930 | $294.93 |
300 | $2.79803 | $839.41 |
500 | $2.51066 | $1,255.33 |
1,000 | $2.11743 | $2,117.43 |
2,500 | $2.10062 | $5,251.55 |