B72580E1140S262

DigiKey Part Number
495-7486-2-ND - Tape & Reel (TR)
495-7486-1-ND - Cut Tape (CT)
495-7486-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B72580E1140S262
Description
VARISTOR 24.5V 800A 1812
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
24.5 V 800 A Varistor 1 Circuit Surface Mount 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
B72580E1140S262 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
14 V
Maximum DC Volts
16 V
Varistor Voltage (Min)
20.83 V
Varistor Voltage (Typ)
24.5 V
Varistor Voltage (Max)
28.18 V
Current - Surge
800 A
Energy
2.4J
Number of Circuits
1
Capacitance @ Frequency
5600 pF @ 1 kHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
In-Stock: 2,344
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.25000$1.25
10$1.12100$11.21
25$1.06400$26.60
100$0.87390$87.39
250$0.81692$204.23
500$0.72192$360.96
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$0.44859$672.88
Manufacturers Standard Package