B72590T0170S160 | |
---|---|
DigiKey Part Number | 495-B72590T0170S160TR-ND - Tape & Reel (TR) 495-B72590T0170S160CT-ND - Cut Tape (CT) 495-B72590T0170S160DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B72590T0170S160 |
Description | VARISTOR 32.5V 20A 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32.5 V 20 A Varistor 1 Circuit Surface Mount, MLCV 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | B72590T0170S160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 17 V | |
Maximum DC Volts | 19 V | |
Varistor Voltage (Min) | 24.38 V | |
Varistor Voltage (Typ) | 32.5 V | |
Varistor Voltage (Max) | 40.63 V | |
Current - Surge | 20 A | |
Energy | 0.01J | |
Number of Circuits | 1 | |
Operating Temperature | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.40000 | $0.40 |
10 | $0.24700 | $2.47 |
25 | $0.20400 | $5.10 |
100 | $0.15530 | $15.53 |
250 | $0.13108 | $32.77 |
500 | $0.11616 | $58.08 |
1,000 | $0.10369 | $103.69 |
2,500 | $0.09030 | $225.75 |
5,000 | $0.08210 | $410.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.06535 | $653.50 |