B88069X2673T253

DigiKey Part Number
495-B88069X2673T253TR-ND - Tape & Reel (TR)
495-B88069X2673T253CT-ND - Cut Tape (CT)
495-B88069X2673T253DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B88069X2673T253
Description
GDT 600V 1KA 2 POLE SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Gas Discharge Tube 600 V 1000A (1kA) ±25% 2 Pole Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
B88069X2673T253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
EPCOS - TDK Electronics
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - DC Spark Over (Nom)
600 V
Impulse Discharge Current (8/20µs)
1000A (1kA)
Tolerance
±25%
Number of Poles
2
Fail Short
No
Mounting Type
Surface Mount
Package / Case
1812 (4532 Metric)
In-Stock: 1,500
Can ship immediately
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.08000$1.08
5$0.89400$4.47
10$0.82500$8.25
50$0.68460$34.23
100$0.63170$63.17
250$0.56776$141.94
500$0.52358$261.79
1,000$0.48266$482.66
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.38547$963.67
5,000$0.37538$1,876.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.