569050 | |
---|---|
DigiKey Part Number | 3661-569050-ND |
Manufacturer | ERIFLEX |
Manufacturer Product Number | 569050 |
Description | 1 POLE DIST. BLOCK 335A COPPER |
Customer Reference | |
Detailed Description | 1 Pole Power Distribution Block 335 A 600 V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ERIFLEX | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Distribution Block | |
Number of Poles | 1 | |
Line Side Connections Per Pole | 4 | |
Load Side Connections Per Pole | 11 | |
Line Side Connection Type | Screw Connection | |
Load Side Connection Type | Screw Connection | |
Line Side Wire/Stud Size | 400MCM (kcmil) - 3/0 AWG | |
Load Side Wire/Stud Size | #1 - #14 | |
Voltage - Rated | 600 V | |
Current Rating (Amps) | 335 A |
Quantity | Unit Price | Ext Price |
---|---|---|
50 | $41.21000 | $2,060.50 |