010440B125 | |
---|---|
DigiKey Part Number | RPC7611-ND |
Manufacturer | |
Manufacturer Product Number | 010440B125 |
Description | BINDER SLOTTED SCREW 4-40 THREAD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Binding Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 1.250" (31.75mm) | |
Material | Nylon | |
Plating | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
5 | $0.04800 | $0.24 |
10 | $0.04300 | $0.43 |
25 | $0.03880 | $0.97 |
50 | $0.03580 | $1.79 |
100 | $0.03330 | $3.33 |