020440A050

DigiKey Part Number
RPC7340-ND
Manufacturer
Manufacturer Product Number
020440A050
Description
COUNTER SUNK SCREW, SLOTTED, 82
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#4-40 Flat Head Slotted Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
-
Screw Head Type
Flat Head
Drive Type
Slotted
Features
-
Thread Size
#4-40
Head Diameter
0.210" (5.33mm)
Head Height
0.067" (1.70mm)
Length - Below Head
0.433" (11.00mm)
Length - Overall
0.500" (12.70mm) 1/2"
Material
Nylon
Plating
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.11000$0.11
5$0.09000$0.45
10$0.08200$0.82
25$0.07400$1.85
50$0.06840$3.42
100$0.06350$6.35
250$0.05800$14.50
500$0.05432$27.16
1,000$0.05105$51.05
Manufacturers Standard Package