0500440CNB | |
---|---|
DigiKey Part Number | RPC8634-ND |
Manufacturer | |
Manufacturer Product Number | 0500440CNB |
Description | CAP NUT 4-40 THREAD .280 HEIGHT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | #4-40 Hex Nut 0.250" (6.35mm) 1/4" Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Hex | |
Thread Size | #4-40 | |
Thickness | 0.280" (7.11mm) | |
Width | 0.250" (6.35mm) 1/4" | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
5 | $0.18400 | $0.92 |
10 | $0.15300 | $1.53 |
25 | $0.14360 | $3.59 |
50 | $0.13740 | $6.87 |
100 | $0.12210 | $12.21 |
250 | $0.11600 | $29.00 |
500 | $0.10988 | $54.94 |
1,000 | $0.10378 | $103.78 |