0525020LCNB | |
---|---|
DigiKey Part Number | RPC8650-ND |
Manufacturer | |
Manufacturer Product Number | 0525020LCNB |
Description | LOCKING CAP NUT 1/4-20 THREAD .4 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Locknut Nut 0.425" (10.80mm) Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | - | |
Part Status | Active | |
Type | Locknut | |
Thread Size | 1/4"-20 | |
Width | 0.425" (10.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.19000 | $0.19 |
5 | $0.15400 | $0.77 |
10 | $0.14300 | $1.43 |
25 | $0.12880 | $3.22 |
50 | $0.11960 | $5.98 |
100 | $0.11140 | $11.14 |
250 | $0.10208 | $25.52 |
500 | $0.09590 | $47.95 |
1,000 | $0.09041 | $90.41 |