0537516CNB

DigiKey Part Number
RPC8658-ND
Manufacturer
Manufacturer Product Number
0537516CNB
Description
CAP NUT 3/8-16 THREAD .620 HEIGH
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
3/8"-16 Hex Nut 0.560" (14.22mm) Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
-
Part Status
Active
Type
Hex
Thread Size
3/8"-16
Width
0.560" (14.22mm)
Material
Nylon
Plating
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
RPC8658-ND
QuantityUnit PriceExt Price
1$0.42000$0.42
5$0.35600$1.78
10$0.29700$2.97
25$0.27960$6.99
50$0.26780$13.39
100$0.23800$23.80
250$0.22608$56.52
500$0.21420$107.10
1,000$0.20950$209.50
Manufacturers Standard Package