10832B

DigiKey Part Number
RPC5568-ND
Manufacturer
Manufacturer Product Number
10832B
Description
HOLE PLUG 0.315" PVC BLACK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Hole Plug 0.315" (8.00mm) PVC Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Type
Body Plug
Color
Black
Material
PVC
Hole Diameter
0.315" (8.00mm)
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.17100$1.71
25$0.15320$3.83
50$0.14100$7.05
100$0.13010$13.01
250$0.11708$29.27
500$0.10822$54.11
1,000$0.10016$100.16
2,500$0.09064$226.60