13RS037537

DigiKey Part Number
145-13RS037537-ND
Manufacturer
Manufacturer Product Number
13RS037537
Description
ROUND SPACER, .255 ID, .374 OD,
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Round Spacer Unthreaded Nylon 0.511" (12.98mm) Natural
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Unthreaded
Gender
Female, Female
Screw, Thread Size
-
Diameter - Inside
0.255" (6.48mm)
Diameter - Outside
0.374" (9.50mm) 3/8"
Between Board Height
0.511" (12.98mm)
Length - Overall
0.511" (12.98mm)
Features
-
Material
Plating
-
Color
Natural
Weight
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.10000$0.10
5$0.07400$0.37
10$0.06800$0.68
25$0.06080$1.52
50$0.05640$2.82
100$0.05230$5.23
250$0.04768$11.92
500$0.04462$22.31
1,000$0.04190$41.90
Manufacturers Standard Package