17W06866B | |
---|---|
DigiKey Part Number | RPC6889-ND |
Manufacturer | |
Manufacturer Product Number | 17W06866B |
Description | FLAT WASHER, NYLON, BLACK, .260 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Flat Washer 0.125" (3.18mm) 1/8" Thick Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat | |
Thread/Screw/Hole Size | - | |
Diameter - Inside | 0.260" (6.60mm) | |
Diameter - Outside | 0.687" (17.45mm) | |
Thickness | 0.125" (3.18mm) 1/8" | |
Plating | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.21000 | $0.21 |
5 | $0.18000 | $0.90 |
10 | $0.14900 | $1.49 |
25 | $0.14040 | $3.51 |
50 | $0.13440 | $6.72 |
100 | $0.11940 | $11.94 |
250 | $0.11348 | $28.37 |
500 | $0.10750 | $53.75 |
1,000 | $0.10152 | $101.52 |