22AWC00375

DigiKey Part Number
145-22AWC00375-ND
Manufacturer
Manufacturer Product Number
22AWC00375
Description
CBL CLIP C-TYPE NATURAL ADHESIVE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Natural Adhesive 0.460" (11.68mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, C-Type
Type Attributes
Locking, Round
Opening Size
0.460" (11.68mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.750" (19.05mm)
Width
0.375" (9.53mm)
Height
0.310" (7.87mm)
Panel Hole Size
-
Material Thickness
0.310" (7.87mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.18000$1.18
10$0.89800$8.98
25$0.80720$20.18
50$0.74520$37.26
100$0.68900$68.90
250$0.62240$155.60
500$0.57730$288.65
1,000$0.53637$536.37
3,000$0.47921$1,437.63
Manufacturers Standard Package