22CC37B0187E | |
---|---|
DigiKey Part Number | 145-22CC37B0187E-ND |
Manufacturer | |
Manufacturer Product Number | 22CC37B0187E |
Description | CBL CLAMP P-TYPE NAT FASTENER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Natural Fastener 0.187" (4.75mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.187" (4.75mm) | |
Mounting Type | Fastener | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Length | - | |
Width | 0.375" (9.53mm) | |
Height | - | |
Panel Hole Size | 0.140" (3.56mm) | |
Material Thickness | 0.050" (1.27mm) | |
Material Flammability Rating | UL94 V-2 | |
Adhesive | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.06700 | $0.67 |
25 | $0.06160 | $1.54 |
50 | $0.05780 | $2.89 |
100 | $0.05440 | $5.44 |
250 | $0.05016 | $12.54 |
500 | $0.04716 | $23.58 |
1,000 | $0.04435 | $44.35 |
2,500 | $0.04088 | $102.20 |