22CC50D0625

DigiKey Part Number
145-22CC50D0625-ND
Manufacturer
Manufacturer Product Number
22CC50D0625
Description
CBL CLAMP P-TYPE NAT FASTENER
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Natural Fastener 0.625" (15.88mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.625" (15.88mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.203" (5.16mm)
Material Thickness
0.050" (1.27mm)
Material Flammability Rating
UL94 V-2
Adhesive
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.24500$2.45
25$0.21760$5.44
50$0.20300$10.15
100$0.18850$18.85
250$0.16672$41.68
500$0.15946$79.73
2,000$0.12322$246.44
4,000$0.11960$478.40
Manufacturers Standard Package