50M040070N040 | |
---|---|
DigiKey Part Number | 145-50M040070N040-ND |
Manufacturer | |
Manufacturer Product Number | 50M040070N040 |
Description | PAN SLOTTED SCREW, M4 X .7 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M4x0.7 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M4x0.7 | |
Head Diameter | 0.315" (8.00mm) | |
Head Height | - | |
Length - Below Head | 1.575" (40.00mm) | |
Length - Overall | 1.669" (42.40mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
5 | $0.16200 | $0.81 |
10 | $0.14900 | $1.49 |
25 | $0.13440 | $3.36 |
50 | $0.12500 | $6.25 |
100 | $0.11650 | $11.65 |
250 | $0.10676 | $26.69 |
500 | $0.10034 | $50.17 |
1,000 | $0.09460 | $94.60 |