BL4A | |
---|---|
DigiKey Part Number | 145-BL4A-ND |
Manufacturer | |
Manufacturer Product Number | BL4A |
Description | UNC THREADED PROTECTION PLUG UNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Polypropylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | Polypropylene | |
Hole Diameter | - | |
Flange Diameter | 0.687" (17.45mm) | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.17000 | $0.17 |
5 | $0.14600 | $0.73 |
10 | $0.12200 | $1.22 |
25 | $0.11480 | $2.87 |
50 | $0.11000 | $5.50 |
100 | $0.09780 | $9.78 |
250 | $0.09296 | $23.24 |
500 | $0.08806 | $44.03 |
1,000 | $0.08612 | $86.12 |