CBSB-6-01A-RT

DigiKey Part Number
RPC1480-ND
Manufacturer
Manufacturer Product Number
CBSB-6-01A-RT
Description
BRD SPT SNAP FIT ADHESIVE 3/8"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Board Support Snap Fit / Adhesive Nylon 0.375" (9.53mm) 3/8"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Holding Type
Snap Fit
Mounting Type
Adhesive
Between Board Height
0.375" (9.53mm) 3/8"
Length - Overall
0.776" (19.70mm)
Support Hole Diameter
0.156" (3.96mm) 5/32"
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
-
Material
Nylon
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$1.07000$1.07
5$0.89400$4.47
10$0.83200$8.32
25$0.76080$19.02
50$0.71320$35.66
100$0.67110$67.11
250$0.62236$155.59
500$0.59012$295.06
1,000$0.56133$561.33
Manufacturers Standard Package