CP4A

DigiKey Part Number
145-CP4A-ND
Manufacturer
Manufacturer Product Number
CP4A
Description
CENTER PULL-TAB PLUG - 5.3 MM 0
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Hole Plug Low-Density Polyethylene Orange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Body Plug
Color
Orange
Material
Low-Density Polyethylene
Hole Diameter
-
Flange Diameter
0.380" (9.65mm)
Panel Thickness
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.12000$0.12
5$0.09600$0.48
10$0.08700$0.87
25$0.07880$1.97
50$0.07280$3.64
100$0.06780$6.78
250$0.06184$15.46
500$0.05796$28.98
1,000$0.05449$54.49