GRD2087061PA | |
---|---|
DigiKey Part Number | RPC6098-ND |
Manufacturer | |
Manufacturer Product Number | GRD2087061PA |
Description | GROMMET 0.740" PVC BLACK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.875" (22.22mm) Grommet 0.740" (18.80mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Grommet | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.060" (1.52mm) | |
Panel Cutout Dimensions | Circular - 0.875" (22.22mm) | |
Diameter - Inside | 0.740" (18.80mm) | |
Features | - | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Black | |
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.80000 | $0.80 |
10 | $0.70000 | $7.00 |
25 | $0.63960 | $15.99 |
50 | $0.60200 | $30.10 |
100 | $0.57700 | $57.70 |
250 | $0.52680 | $131.70 |
500 | $0.50172 | $250.86 |
1,000 | $0.41392 | $413.92 |
2,500 | $0.37629 | $940.73 |