HTSN-M4-6-8-2 | |
---|---|
DigiKey Part Number | HTSN-M4-6-8-2-ND |
Manufacturer | |
Manufacturer Product Number | HTSN-M4-6-8-2 |
Description | HEX STANDOFF M4 NYLON 6MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M4 Nylon 0.236" (6.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HTSN-M4-6-8-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.315" (8.00mm) Hex | |
Between Board Height | 0.236" (6.00mm) | |
Length - Overall | 0.551" (14.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | Black | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.32000 | $1.32 |
10 | $1.07800 | $10.78 |
25 | $0.99400 | $24.85 |
50 | $0.93460 | $46.73 |
100 | $0.87890 | $87.89 |
250 | $0.81024 | $202.56 |
500 | $0.76192 | $380.96 |
1,000 | $0.71651 | $716.51 |
2,500 | $0.66064 | $1,651.60 |