HURCBH-2-01

DigiKey Part Number
RPC4171-ND
Manufacturer
Manufacturer Product Number
HURCBH-2-01
Description
CBL CLIP U-TYPE NATURAL FIR TREE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Natural Fir Tree, Blind Hole 0.125" (3.18mm)
Datasheet
 Datasheet
EDA/CAD Models
HURCBH-2-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clip, U-Type
Type Attributes
Half
Opening Size
0.125" (3.18mm)
Mounting Type
Fir Tree, Blind Hole
Material
Polyamide (PA66), Nylon 6/6
Color
Natural
Length
0.490" (12.45mm)
Width
0.300" (7.62mm)
Height
0.170" (4.32mm)
Panel Hole Size
0.250" (6.35mm)
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.200" (5.08mm)
Panel Thickness
0.250" (6.35mm)
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.22000$0.22
10$0.17700$1.77
25$0.16320$4.08
50$0.15340$7.67
100$0.14430$14.43
250$0.13300$33.25
500$0.12506$62.53
1,000$0.11760$117.60
3,000$0.10668$320.04
Manufacturers Standard Package