NSE-34812-M3-6

DigiKey Part Number
NSE-34812-M3-6-ND
Manufacturer
Manufacturer Product Number
NSE-34812-M3-6
Description
MACH SCREW PAN HEAD PHILLIPS M3
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
M3 Pan Head Machine Screw Phillips Drive Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Machine Screw
Screw Head Type
Pan Head
Drive Type
Phillips
Features
-
Thread Size
M3
Head Diameter
0.236" (5.99mm)
Head Height
0.094" (2.40mm)
Length - Below Head
0.236" (6.00mm)
Length - Overall
0.331" (8.40mm)
Material
Nylon
Plating
-
Base Product Number
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1,000$0.15734$157.34
Manufacturers Standard Package