PFP3/8B | |
---|---|
DigiKey Part Number | 145-PFP3/8B-ND |
Manufacturer | |
Manufacturer Product Number | PFP3/8B |
Description | THREADED O-RING PLUG - 0.850 IN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Hole Plug High-Density Polyethylene Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Black | |
Material | High-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.850" (21.59mm) | |
Panel Thickness | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
5 | $0.47400 | $2.37 |
10 | $0.39500 | $3.95 |
25 | $0.37080 | $9.27 |
50 | $0.35520 | $17.76 |
100 | $0.31570 | $31.57 |
250 | $0.29988 | $74.97 |
500 | $0.28412 | $142.06 |
1,000 | $0.26833 | $268.33 |