PGSB-1519A

DigiKey Part Number
RPC4637-ND
Manufacturer
Manufacturer Product Number
PGSB-1519A
Description
BUSHING SPLIT 0.570" PA66 BLACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Circular - 0.748" (19.00mm) Bushing, Split 0.570" (14.48mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Split
For Use With/Related Products
Cable, Wires
Panel Thickness
0.047" ~ 0.130" (1.19mm ~ 3.30mm)
Panel Cutout Dimensions
Circular - 0.748" (19.00mm)
Diameter - Inside
0.570" (14.48mm)
Features
Snap-Mount
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.27400$2.74
25$0.25280$6.32
50$0.23760$11.88
200$0.21005$42.01
400$0.19750$79.00
600$0.19052$114.31
1,000$0.18208$182.08
2,600$0.16729$434.95
Manufacturers Standard Package