RBS-20BK | |
---|---|
DigiKey Part Number | RPC4823-ND |
Manufacturer | |
Manufacturer Product Number | RBS-20BK |
Description | BUMPER SQU 0.402"L X 0.402"W BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Bumper Square, Tapered 0.402" L x 0.402" W (10.20mm x 10.20mm) Polyurethane Black |
Datasheet | Datasheet |
EDA/CAD Models | RBS-20BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bumper | |
Shape | Square, Tapered | |
Color | Black | |
Size / Dimension | 0.402" L x 0.402" W (10.20mm x 10.20mm) | |
Thickness | 0.098" (2.50mm) | |
Material | Polyurethane | |
Hardness | 60-70 Shore A | |
Form | Sheet | |
Mounting Type | Adhesive, Rubber |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.20000 | $0.20 |
5 | $0.16400 | $0.82 |
10 | $0.15100 | $1.51 |
25 | $0.13640 | $3.41 |
50 | $0.12680 | $6.34 |
242 | $0.10872 | $26.31 |
484 | $0.10215 | $49.44 |
726 | $0.09866 | $71.63 |
1,210 | $0.09457 | $114.43 |