WM-7A

DigiKey Part Number
RPC6254-ND
Manufacturer
Manufacturer Product Number
WM-7A
Description
CBL CLAMP FLAT BLACK ADHESIVE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Cable Clamp, Flat Black Adhesive 0.205" (5.21mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, Flat
Type Attributes
Hinged
Opening Size
0.205" (5.21mm)
Mounting Type
Adhesive
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
0.945" (24.00mm)
Width
0.472" (12.00mm)
Height
0.161" (4.09mm)
Panel Hole Size
-
Material Thickness
0.031" (0.80mm)
Material Flammability Rating
UL94 V-2
Adhesive
Acrylic
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Base Product Number
In-Stock: 1,501
Can ship immediately
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.45000$0.45
10$0.39100$3.91
25$0.35720$8.93
50$0.33600$16.80
100$0.32200$32.20
250$0.29404$73.51
500$0.28002$140.01
1,000$0.24650$246.50
Manufacturers Standard Package